Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX17608EVKIT#Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.55AC2408
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $48.580 |
Price for:Each
Minimum: 1
Multiple: 1
$48.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX17608EVKIT#Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.55AC2408
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX17608
Kit Application TypePower Management
Application Sub TypeUndervoltage, Overvoltage and Reverse Supply Protection
Kit ContentsEvaluation Board MAX17608
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
MAX17608EVKIT# is a MAX17608 evaluation kit (EV kit). It is fully assembled and tested circuit board that demonstrates the MAX17608 4.5V to 60V, 1A, OV, UV, reverse-voltage protector with forward/reverse current-limit in a 12-pin TDFN-EP package. The EV kit can be configured to demonstrate adjustable overvoltage, undervoltage, different current-limit types, and different current-limit thresholds.
- Features a TVS diode across the input and schottky diode across the output terminals
- Evaluates UVLO, OVLO, 3 current limit types and current limit threshold
- UVLO programmed to 4.5V
- OVLO programmed to 36V
- Jumper-configurable current-limit (selected as 0.1A by default)
- Current-limit mode set to autoretry by default
- Proven PCB layout
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Evaluation Board MAX17608
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
MAX17608
Application Sub Type
Undervoltage, Overvoltage and Reverse Supply Protection
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate