Need more?
| Quantity | Price |
|---|---|
| 1+ | $119.720 |
Product Information
Product Overview
EVAL2ED3146MC12LTOBO1 is an evaluation board for 2ED314xMC12L - 6.5A, 5.7KV (rms) dual-channel isolated gate driver with deadtime control. This evaluation board is designed to evaluate the 2ED3146MC12L isolated gate driver IC in a half-bridge configuration. This board includes one 2ED3146MC12L, two IMZA120R020M1H CoolSiC™ 1200V SiC Trench MOSFETs, and a galvanically isolated on-board power supply generated with the EiceDRIVER Power 2EP130R transformer driver IC. The board can be used to evaluate other ICs from the 2ED314xMC12L family by replacing the gate driver IC. Suitable for DIN rail power supplies, energy storage systems, EV charging, general purpose motor drive - variating frequency and voltage and industrial motor drives and controls.
- 2EP130R transformer driver IC
- Easy measurement and configuration
- On-board power supply
- Half bridge configuration
Contents
Evaluation board 2ED3146MC12L, 1x jumper cable, 1x screw terminal block plug connector fitted in the main power connector.
Technical Specifications
Infineon
Power Management
Evaluation Board 2ED3146MC12L, 1x Jumper Cable, 1x Screw Terminal Block Plug Connector
To Be Advised
2ED3146MC12L
Isolated Gate Driver
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate