2. Development Boards, Evaluation Tools
                                                                                                  3. Special Application Development Kits
                                                                                                  Print Page

                                                                                                  MAX40200EVKIT#

                                                                                                  EVALUATION KIT, IDEAL DIODE

                                                                                                  ANALOG DEVICES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ANALOG DEVICES MAX40200EVKIT#
                                                                                                  ANALOG DEVICES MAX40200EVKIT#
                                                                                                  ANALOG DEVICES MAX40200EVKIT#
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoMAX40200EVKIT#
                                                                                                  Newark Part No.06AC4177
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 17 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$74.290
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $74.29
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoMAX40200EVKIT#
                                                                                                  Newark Part No.06AC4177
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerAnalog Devices
                                                                                                  Silicon Core NumberMAX40200
                                                                                                  Kit Application Type-
                                                                                                  Application Sub TypeIdeal Diode Current-switch
                                                                                                  Kit ContentsEval Board MAX40200
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  The MAX40200EVKIT# is an evaluation kit (EV kit) for MAX40200. It provides a proven design to evaluate the MAX40200 ideal-diode. This EV kit demonstrates the MAX40200 in a tiny, space-saving 4 bump wafer-level package (WLP). The MAX40200 is also available in a 5-pin SOT23 (MAX40200AUK+) which is not compatible with this EV kit. The MAX40200 EV kit PCB comes with two MAX40200ANS+ devices installed. The MAX40200 device is a current-switch which drops so little voltage as to approximate an “ideal diode”. The MAX40200 part is available in a tiny 0.73mm × 0.73mm 4 bump WLP with a 0.35mm bump pitch and is only 0.5mm high. It operates over the extended -40°C to +125°C temperature range. Typical applications include cellular phones, electronic toys, notebook and tablet computers, portable media players, portable/wearable medical devices and USB-powered peripherals.

                                                                                                  • Drops less than 45mV at 500mA
                                                                                                  • Less than 2µA leakage when reverse-biased
                                                                                                  • Supply voltage range between 1.5V and 5.5V
                                                                                                  • Low supply quiescent current 7µA (typ), 18µA (max)
                                                                                                  • Thermally self-protecting
                                                                                                  • Tiny 0.73mm x 0.73mm 4 bump WLP
                                                                                                  • Accommodates easy to use components
                                                                                                  • Proven PCB layout
                                                                                                  • Fully assembled and tested

                                                                                                  Notes

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Analog Devices

                                                                                                  Kit Application Type

                                                                                                  -

                                                                                                  Kit Contents

                                                                                                  Eval Board MAX40200

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Silicon Core Number

                                                                                                  MAX40200

                                                                                                  Application Sub Type

                                                                                                  Ideal Diode Current-switch

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Application Note EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
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
                                                                                                  ESG