KEYSIGHT TECHNOLOGIES
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
                                                                                                  2. Development Boards, Evaluation Tools
                                                                                                  3. Special Application Development Kits
                                                                                                  Print Page

                                                                                                  SLG47003V-DMO

                                                                                                  DEMO BOARD, PROGRAMMABLE MIXED-SIGNAL IC

                                                                                                  RENESAS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  RENESAS SLG47003V-DMO
                                                                                                  ManufacturerRENESAS
                                                                                                  Manufacturer Part NoSLG47003V-DMO
                                                                                                  Newark Part No.20AM2733
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  1 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$100.960
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $100.96
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  RENESAS
                                                                                                  ManufacturerRENESAS
                                                                                                  Manufacturer Part NoSLG47003V-DMO
                                                                                                  Newark Part No.20AM2733
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerRenesas
                                                                                                  Silicon Core NumberSLG47003
                                                                                                  Kit Application TypePower Management
                                                                                                  Accessory TypeDemonstration Board
                                                                                                  Application Sub TypeAnalogPAK Programmable Mixed-Signal IC
                                                                                                  Kit ContentsDemo Board SLG47003
                                                                                                  For Use WithOffset and Gain Tuning, an Addressable LED Control, and a Tunable Voltage Regulators
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  SLG47003V-DMO is an AnalogPAK SLG47003 demonstration board. It is designed to showcase the basic capabilities of the SLG47003 programmable mixed-signal matrix integrated circuit. Three designs are implemented on the board: an analog signal detector, a digital output for a programmable LED and a linear regulator. This board helps users understand the operation of the digital and analog blocks in the SLG47003 GreenPAK™ IC, and demonstrates the basic concepts of analog design, such as offset and gain, and their correct application.

                                                                                                  • External board power from USB Type-C port
                                                                                                  • GreenPAK serial debugger support
                                                                                                  • GreenPAK advanced development platform support
                                                                                                  • Go configure software Hub software compatible
                                                                                                  • Two Test Points (TS) for output of internal op-amps
                                                                                                  • Encoder for design parameters regulation

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Renesas

                                                                                                  Kit Application Type

                                                                                                  Power Management

                                                                                                  Application Sub Type

                                                                                                  AnalogPAK Programmable Mixed-Signal IC

                                                                                                  For Use With

                                                                                                  Offset and Gain Tuning, an Addressable LED Control, and a Tunable Voltage Regulators

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Silicon Core Number

                                                                                                  SLG47003

                                                                                                  Accessory Type

                                                                                                  Demonstration Board

                                                                                                  Kit Contents

                                                                                                  Demo Board SLG47003

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate