Product Information
Product Overview
MAX86171EVSYS# is an evaluation system (EV sys) that allows for quick evaluation of the MAX86171 optical AFE for applications at various sites on the body, particularly the wrist. MAX86171 supports both I2C and SPI compatible interfaces. MAX86171 has two optical readout channels that operate simultaneously. The EV sys allows flexible configurations to optimize measurement signal quality at minimal power consumption. The EV sys helps user quickly learn about how to configure and use MAX86171. The EV sys consists of two boards, MAXSensor BLE is the main data acquisition board while MAX86171_OSB# is the sensor daughter board for MAX86171. The EV sys can be powered using the USB-C supply or LiPo Battery. Typical applications include body hydration, clinical accuracy, heart rate variability, VO2 max, Muscle and Tissue Oxygen Saturation (SmO2 and StO2), optical heart rate, suitable for wrist, finger, ear, and other locations, wearable devices for fitness, wellness and medical applications.
- EV sys comes with a MAX86171ENI+ in a 28-bump WLP
- Quick evaluation of the MAX86171
- Supports optimization of configurations
- Facilitates understanding MAX86171 architecture and solution strategy
- Real-time monitoring
- Data logging capabilities
- On-board accelerometer
- Bluetooth LE
Contents
Data Acquisition EVSYS Micro-PCB MAXSensorBLE, Sensor Board MAX86171-OSB#.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Maxim Integrated Products
Data Acquisition
Eval Board MAX86171ENI+, Data Acquisition EVSYS Micro-PCB MAXSensorBLE , Sensor Board MAX86171_OSB#
No SVHC (07-Jul-2017)
MAX86171ENI+
Pulse Oximeter & Heart Rate Monitor
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate