Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTREAMLIGHT
Manufacturer Part No75813Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.32R8296
Your Part Number
9 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $357.560 |
Price for:Each
Minimum: 1
Multiple: 1
$357.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTREAMLIGHT
Manufacturer Part No75813Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.32R8296
Technical Datasheet
Flashlight TypeHand Held
Light SourceLED
Lumen Output425lm
Beam Effective Distance322m
Power SourceRechargeable NiMH Battery
Flashlight Body MaterialAluminum
Product Range-
SVHCTo Be Advised
Product Overview
Two switches are better than one! The Stinger DSr LED is the only rechargeable flashlight with a fully independent dual switch. Now with C4 LED Technology.
- DUAL SWITCH TECHNOLOGY – Access any of the three variable lighting modes and strobe via the tail cap or the head-mounted switch
- Head switch operates independently from the tail cap switch
- The combination of a rechargeable battery and a 50,000 hour lifetime C4 LED results in the lowest operating cost of any flashlight made.
- Deep-dish parabolic reflector produces a long range targeting beam with optimal peripheral illumination to aid in navigation.
- Up to 18,000 candela peak central intensity and up to 140 lumens measured system output
- Runtime: High – Up to 1.75 hours; Medium – Up to 3.5 hours; Low – up to 6.75 hours; Strobe – Up to 5.5 hours
- Optimized electronics provides regulated intensity
- Length – 8.85 " (22.48 cm)
- Weight – 12.8 oz (364 grams)
- 6000 series machined aircraft aluminum with non-slip rubberized comfort grip
- Unbreakable Polycarbonate with scratch-resistant coating
- O-Ring sealed construction
- C4 LED technology, impervious to shock with a 50,000 hour lifetime
- 3-cell, 3.6 Volt Nickel cadmium sub-C battery is rechargeable up to 1000 times
- Includes Anti-roll Ring
- Fits existing Stinger chargers
- 10 hours to recharge on 100V, 120V, 230V or 240V AC
- 12V DC 2.5 hour fast charger, 5-bank charger or PiggyBack® charger offered
- Safety wands, ring holder, color filters accessories available
Technical Specifications
Flashlight Type
Hand Held
Lumen Output
425lm
Power Source
Rechargeable NiMH Battery
Product Range
-
Light Source
LED
Beam Effective Distance
322m
Flashlight Body Material
Aluminum
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate