Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ENERGIZER |
|---|---|
| Manufacturer Part No | TUF2AAPECopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 31M3677 |
| Product Range | TUF Series |
| Also Known As | 818264773260 |
| Your Part Number | |
| Technical Datasheet |
19 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $26.400 |
| 5+ | $24.420 |
| 10+ | $21.680 |
| 25+ | $20.600 |
| 50+ | $19.510 |
| 100+ | $19.120 |
| 250+ | $18.730 |
| 5000+ | $18.350 |
Price for:Each
Minimum: 1
Multiple: 1
$26.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ENERGIZER |
|---|---|
| Manufacturer Part No | TUF2AAPECopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 31M3677 |
| Product Range | TUF Series |
| Also Known As | 818264773260 |
| Technical Datasheet | |
| Flashlight Type | Hand Held |
| Light Source | LED |
| Lumen Output | 20lm |
| Beam Effective Distance | - |
| Power Source | AA Batteries x 2 |
| Flashlight Body Material | - |
| Product Range | TUF Series |
| SVHC | No SVHC (10-Jun-2022) |
Product Overview
The TUF2AAPE is a hard case Toughest Flashlight perfect for close-up jobs. The professional LED task light is always at hand and ready to perform. The compact size makes the light easy to carry and store. An anti-roll design combined with impact resistance greatly reduces the potential for damage to internal components A shatterproof lens protects the LEDs from harsh environments. In addition, this light keeps your cost of ownership low with an impressive 30-hour run time.
- Rugged ABS, steel and rubber construction
- Shatterproof lens
- Reliable
- Weatherproof
- Lifetime
- 20lm Lamp output
- 38m Beam distance
Applications
LED Lighting
Technical Specifications
| Flashlight Type | Hand Held |
|---|---|
| Lumen Output | 20lm |
| Power Source | AA Batteries x 2 |
| Product Range | TUF Series |
| Light Source | LED |
|---|---|
| Beam Effective Distance | - |
| Flashlight Body Material | - |
| SVHC | No SVHC (10-Jun-2022) |
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |