Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENERGIZER
Manufacturer Part NoTUF2AAPE
Newark Part No.31M3677
Product RangeTUF Series
Also Known As818264773260
Your Part Number
Technical Datasheet
15 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.92 |
| 10+ | $20.18 |
| 25+ | $19.67 |
| 50+ | $19.16 |
| 100+ | $18.64 |
Price for:Each
Minimum: 1
Multiple: 1
$21.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENERGIZER
Manufacturer Part NoTUF2AAPE
Newark Part No.31M3677
Product RangeTUF Series
Also Known As818264773260
Technical Datasheet
Flashlight TypeHand Held
Light SourceLED
Lumen Output20lm
Beam Effective Distance-
Power SourceAA Batteries x 2
Flashlight Body Material-
Product RangeTUF Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
The TUF2AAPE is a hard case Toughest Flashlight perfect for close-up jobs. The professional LED task light is always at hand and ready to perform. The compact size makes the light easy to carry and store. An anti-roll design combined with impact resistance greatly reduces the potential for damage to internal components A shatterproof lens protects the LEDs from harsh environments. In addition, this light keeps your cost of ownership low with an impressive 30-hour run time.
- Rugged ABS, steel and rubber construction
- Shatterproof lens
- Reliable
- Weatherproof
- Lifetime
- 20lm Lamp output
- 38m Beam distance
Applications
LED Lighting
Technical Specifications
Flashlight Type
Hand Held
Lumen Output
20lm
Power Source
AA Batteries x 2
Product Range
TUF Series
Light Source
LED
Beam Effective Distance
-
Flashlight Body Material
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate