Need more?
| Quantity | Price |
|---|---|
| 1+ | $134.780 |
| 5+ | $125.790 |
| 10+ | $122.120 |
| 25+ | $117.420 |
| 50+ | $113.970 |
Product Information
Product Overview
The EURO-4 is a 4-outlet Isobar Surge Protector with 2m C13 to C14 interconnection cable and keyhole mounting tabs. It offers 4 outlets arranged in two filter banks to prevent system crashes, reboots and performance problems common as noisy system peripherals are powered off and on. Surge suppression rated at 680J offers network-grade protection. Widely spaced IEC320-C13 outlets accommodate up to 2 large transformer plugs without blocking outlets. Detachable IEC-320 C14 inlet connection accepts a variety of detachable cordsets to match country or site-specific wall receptacles. Loaded with a generous combination of high quality components, near indestructible all-metal case and unique noise filtration system, the isobar offers the highest level of protection attainable in a multi-outlet strip. Robust surge suppression circuits with sine-wave tracking offer extreme levels of protection against the heaviest surge conditions exceeding IEEE 587 category A&B specifications.
- Network grade surge suppression rated at 680J/15000A
- Lighted power switch confirms power on/off status
- Keyhole mounting tabs for installation in a wide variety of applications
- All metal housing with LEDs
- Isolated filter banks
- Right-angle plug
Applications
Power Management, Consumer Electronics
Contents
EURO-4 Premium surge suppressor, Instruction manual.
Technical Specifications
4Outlets
15A
IEC 60320 C14 Inlet
-
ISOBAR Series
IEC 60320 C13
230V
2m
680J
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate