Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoNEVB-NCA9555Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.13AM6419
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $88.750 |
Price for:Each
Minimum: 1
Multiple: 1
$88.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoNEVB-NCA9555Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.13AM6419
Technical Datasheet
Silicon ManufacturerNexperia
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberNCA9555PWR
Silicon Family NameNCA95xx
For Use WithArduino Boards
Kit ContentsGPIO Expander Evaluation Board NCA9555PWR
Product Range-
SVHCTo Be Advised
Product Overview
NEVB-NCA9555 is a NCA9555 GPIO expander evaluation board. This is an Arduino™ compatible shield form factor PCB designed for the Nexperia I²C controlled GPIO expander family. The board provides convenient test points for GND, I²C-Bus signals SCL and SDA as well as an interrupt open drain output. The EVB can be used for the GPIO expander derivatives NCA9555. The EVB is designed in an Arduino™ compatible shield form factor that allows easy development with Nexperia’s line of available I²C GPIO I/O expanders.
- Input voltage range from 1.6V to 5.5V
- I²C to parallel port expansion
- Number of GPIOs = 2 ports with 8 bits
- Current drive capability = ±25mA
- I²C interface, fast-mode 400kHz
- Open-drain active-low interrupt output
- integrated 100kohm pull-up resistors for GPIO pins
Technical Specifications
Silicon Manufacturer
Nexperia
Core Sub-Architecture
-
Silicon Family Name
NCA95xx
Kit Contents
GPIO Expander Evaluation Board NCA9555PWR
SVHC
To Be Advised
Core Architecture
-
Silicon Core Number
NCA9555PWR
For Use With
Arduino Boards
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate