Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $10.210 |
| 100+ | $8.590 |
| 250+ | $7.980 |
| 500+ | $7.500 |
| 1000+ | $7.130 |
Price for:Each
Minimum: 1
Multiple: 1
$10.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoSEN0433Copy
Newark Part No.85AK9702
Technical Datasheet
Accessory TypeVibration Sensor Module
For Use WithDFRobot DFRduino UNO v3.0 Boards
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
SEN0433 is a vibration sensor module for Arduino. It is cost-effective vibration sensor, characterized by high sensitivity, fast response, and high performance. It is designed to detect vibration signals through its internal inductance coil. It supports 5 to 15V power supply and comes with digital signal output, adjustable sensitivity, and onboard LED indicator for feeding back sensor status. When the vibration is detected, the sensor outputs low and its indicator turns on. It can be connected with Arduino to make an alarm system, vibration monitor, etc.
- Output: switch quantity(output low)
- Output current of ≤100mA (max load current)
- Static current is ≤6mA
Technical Specifications
Accessory Type
Vibration Sensor Module
Product Range
-
For Use With
DFRobot DFRduino UNO v3.0 Boards
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate