Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARDUINO
Manufacturer Part NoABX00089Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.25AM0088
Your Part Number
27 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $40.950 |
Price for:Each
Minimum: 1
Multiple: 1
$40.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARDUINO
Manufacturer Part NoABX00089Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.25AM0088
Technical Datasheet
Silicon ManufacturerRenesas
No. of Bits12bit
Silicon Family Name-
Core ArchitectureARM
Core Sub-ArchitectureCortex-M23
Silicon Core NumberR7FA2E1A92DNH#AA0
Kit ContentsNicla Sense Environment Board R7FA2E1A92DNH#AA0
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
ABX00089 is an Arduino® Nicla Sense Env board. This board combines three state-of-the-art sensors from Renesas® with the simplicity of integration and scalability of the Arduino ecosystem. Expand your Portenta, MKR, or Nano projects by adding a Nicla Sense Env. In addition to its ultra-low power temperature and humidity sensor, it integrates two state-of-the-art, industrial-grade gas sensors, able to evaluate air quality in indoor and outdoor environments.
- 48MHz, Arm® Cortex® M23 (not accessible or programmable by the user) microcontroller
- 128KB flash and 16KB SRAM internal memory
- 12bit ADC (x2), UART (x1), I2C (x1), SPI (x1) peripherals
- Renesas HS4001 onboard humidity and temperature sensor
- Dimension is 0.9inch x 0.9inch
Contents
Board, ESLOV cable (included).
Technical Specifications
Silicon Manufacturer
Renesas
Silicon Family Name
-
Core Sub-Architecture
Cortex-M23
Kit Contents
Nicla Sense Environment Board R7FA2E1A92DNH#AA0
SVHC
No SVHC (25-Jun-2025)
No. of Bits
12bit
Core Architecture
ARM
Silicon Core Number
R7FA2E1A92DNH#AA0
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate