4 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $42.130 |
Product Information
Product Overview
X-NUCLEO-GFX02Z1 is a display expansion board for STM32 Nucleo with Zio connector. The X-NUCLEO-GFX02Z1 expansion board adds graphic user interface (GUI) capability to STM32 Nucleo-144 boards. It is compatible with the NUCLEO-F412ZG, NUCLEO-F413ZH, NUCLEO-F446ZE, NUCLEO-F722ZE, NUCLEO-F746ZG, NUCLEO-F756ZG, NUCLEO-F767ZI, NUCLEO-H743ZI, NUCLEO-H723ZG, NUCLEO-H753ZI, NUCLEO-H745ZI-Q, NUCLEO-H755ZI-Q, NUCLEO-H7A3ZI-Q, NUCLEO-L496ZG, NUCLEO-L496ZG-P, NUCLEO-L4A6ZG, NUCLEO-L4P5ZG, NUCLEO-L4R5ZI, NUCLEO-L4R5ZI-P, NUCLEO-L552ZE-Q and NUCLEO-U575ZI-Q Nucleo-144 boards.
- 2.2” 8-bit parallel interface TFT display
- 64Mbit Q-SPI NOR flash for storing graphic images, texts and texture
- Expansion board also offers a joystick for GUI navigation
- Compatible with selected STM32 Nucleo-144 boards using the Zio connector
Technical Specifications
-
-
-
Display Expansion Board
No SVHC (25-Jun-2025)
-
-
STMicroelectronics STM32 Nucleo-144 Boards
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate