Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoDPP101Z000Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.03AC1333
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $23.330 |
| 5+ | $23.250 |
| 10+ | $23.160 |
| 25+ | $23.070 |
| 50+ | $22.970 |
| 100+ | $22.890 |
| 250+ | $22.800 |
Price for:Each
Minimum: 1
Multiple: 1
$23.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoDPP101Z000Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.03AC1333
Technical Datasheet
Silicon ManufacturerTE Connectivity
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberMS5637
Silicon Family Name-
For Use WithZedBoard/MicroZed Development Boards
Kit ContentsDigital Pressure Sensor Peripheral Module MS5637
Product Range-
SVHCTo Be Advised
Product Overview
MS5637 peripheral module provides the necessary hardware to interface the MS5637 digital barometric pressure and temperature sensor to any system that utilizes Pmod compatible expansion ports configurable for I2C communication. The MS5637 sensor is a self-contained pressure and temperature sensor that is fully calibrated during manufacture. The sensor can operate from 1.5V to 3.6V. The sensor module includes a high linearity pressure sensor and an ultra-low power 24bit _Σ ADC with internal factory-calibrated coefficients.
- Measures pressure from 300mbar to 1200mbar
- Measures temperature from -40°C to 125°C
- I2C communication, fully calibrated, fast response time
- Very low power consumption, fast conversion time of 0.5mS typical
- 12 pin Pmod compatible connector
- Secondary 12 pin connector allows daisy chain
- FPGA fabric available for download, µC C code available for download
- 24bit resolution for pressure, 24bit resolution for temperature
- Parameters stored on chip
- Altitude resolution at sea level is 20cm of air
Technical Specifications
Silicon Manufacturer
TE Connectivity
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Digital Pressure Sensor Peripheral Module MS5637
SVHC
To Be Advised
Core Architecture
-
Silicon Core Number
MS5637
For Use With
ZedBoard/MicroZed Development Boards
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate