Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoDPP301A000Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.03AC1340
Your Part Number
14 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $26.870 |
| 5+ | $26.360 |
| 10+ | $25.850 |
| 25+ | $25.340 |
| 50+ | $24.820 |
| 100+ | $23.290 |
| 250+ | $21.710 |
Price for:Each
Minimum: 1
Multiple: 1
$26.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoDPP301A000Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.03AC1340
Technical Datasheet
Silicon ManufacturerTE Connectivity
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberHTU21D
Silicon Family Name-
For Use WithAtmel Xplained Pro Development Boards
Product Range-
SVHCTo Be Advised
Product Overview
HTU21D peripheral module provides the necessary hardware to interface the HTU21D digital relative humidity and temperature sensor to any system that utilizes Xplained pro compatible expansion ports configurable for I2C communication. The HTU21D sensor is a self-contained humidity and temperature sensor that is fully calibrated during manufacture. The sensor can operate from 1.5V to 3.6V, has selectable resolution, low battery detect and checksum capability. The HTU21D has a low power stand-by mode for power sensitive applications.
- Measures relative humidity from 0% to 100%
- I2C communication, fully calibrated, fast response time fast response time of 5s typical
- Very low power consumption
- 20 pin Xplained pro compatible connector
- Xplained Pro hardware identification chip
- Atmel Studio 6 project available for download, µC C code available for download
- Selectable 8-12bit resolution for humidity, selectable 11-14bit resolution for temperature
- Fast conversion time of 14mS typical
- Built-in heater for fast recovery from saturation
- Recovers fully from condensation
Technical Specifications
Silicon Manufacturer
TE Connectivity
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Digital Humidity & Temperature Sensor Peripheral Module HTU21D
SVHC
To Be Advised
Core Architecture
-
Silicon Core Number
HTU21D
For Use With
Atmel Xplained Pro Development Boards
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate