| Quantity | Price |
|---|---|
| 1+ | $30.950 |
Product Information
Product Overview
KITXMC1400ARDUINOTOBO1 is an XMC1400 Arduino™ kit. This kit utilizes Infineon’s industry leading ARM® Cortex®-M0 microcontroller in combination with ARDUINO form factor. Focused on evaluate the capabilities of the XMC1400 Microcontroller multiple applications solutions, it can be used with a wide range of development tools including Infineon’s free of charge Eclipse based IDE, DAVE™ and much more. The XMC1400 CPU card for Arduino has two rows of pin headers, which are fully compatible with the Arduino shield. Hence, the user can buy various Arduino shield boards off-the-shelf to test the capabilities of the XMC1400 microcontroller. Suitable for applications such as motor control, lighting, automation gateway, industrial automation, home appliances and ARDUINO.
- XMC1400 (ARM® Cortex™ -M0 based) Microcontroller, TSSOP38
- Headers compatible with Arduino™ shield
- Detachable SEGGER J-Link debugger and UART virtual COM port, with micro USB connector
- Power supply concept compatible with Arduino™ Uno
- One LED as required from Arduino™ board specification and 2 additional LEDs
- XTAL (20MHz) and RTC-XTAL(32768Hz)
- Powerful microcontroller
- ARDUINO UNO compatibility
- Flexibility and CAN connectivity
- Debugger included
Technical Specifications
Infineon
Cortex-M0
XMC1000
Eval Board XMC1400
No SVHC (25-Jun-2025)
ARM
XMC1400
Arduino Shield
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate