Need more?
| Quantity | Price |
|---|---|
| 1+ | $70.000 |
Product Information
Product Overview
MAX32672EVKIT# is a MAX32672 evaluation kit (EV kit) that provides a platform for evaluating the capabilities of the MAX32672 microcontroller, which is a small, high-reliability, ultra-low power, 32bit microcontroller. The MAX32672 is a secure and cost-effective solution for motion/motor control, industrial sensors, and battery-powered medical devices and offers legacy designs an easy, cost-optimal upgrade path from 8-bit or 16-bit microcontrollers. Suitable for battery powered medical devices, industrial sensors, motion/motor control, optical communication modules, secure radio modem controller applications.
- Selectable, on-board, high-precision voltage reference
- 128 x 128 (1.45in) color TFT display with SPI interface and USB 2.0 Micro B-to-Serial UARTs
- UART0 and LPUART0 interface is selectable through on-board jumpers
- All GPIOs signals accessed through 0.1in headers
- 12 analog inputs accessed through 0.1in headers with optional filtering
- 10-Pin Arm® Cortex® SWD connector
- Board power provided by USB port, on-board, 3.3V LDO regulator
- Test loops provided to supply optional VCORE power externally
- Individual power measurement on All IC rails through jumpers
- Two general-purpose LEDs and one general- purpose pushbutton switch
Contents
MAX32672 EV Kit containing a MAX32672 with a preprogrammed demo, MAX32625PICO debugger with cables, One standard A-to-Micro B USB cable.
Technical Specifications
Analog Devices
-
Cortex
Eval Kit MAX32672
No SVHC (04-Feb-2026)
32bit
ARM
MAX32672
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate