Need more?
| Quantity | Price |
|---|---|
| 1+ | $49.850 |
Product Information
Product Overview
SLWRB4259A is a EFR32FG14 2.4GHz and 434MHz radio board. The EFR32FG14 SLWRB4259A radio board plugs into the mainboard provided with the EFR32FG starter kits. The radio board can also be used as a reference design for matching networks of the RF interfaces. The SLWRB4259A radio board supports dual-band operation with sub-GHz operation in the US FCC 434MHz band with an external whip antenna and 2.4GHz operation at the 2400-2483.5MHz band with the on-board printed antenna. The matching networks are optimized to +10dBm output power.
- EFR32FG14 Flex Gecko Wireless SoC with 256KB flash and 32KB RAM (EFR32FG14P233F256GM48)
- Dual band integrated radio transceiver
- 10dBm output power
- Inverted-F PCB antenna (2.4GHz) and SMA antenna connector (434MHz)
- 8Mbit low-power serial flash for over-the air upgrades
Notes
This radio board cannot be used stand-alone and requires a wireless mainboard which can be purchased separately.
Technical Specifications
Silicon Laboratories
EFR32
Cortex-M4F
EFR32FG14P233F256GM48-B
-
-
ARM
Silicon Laboratories SLWSTK6063B Wireless SoC Starter Kit
Radio Board EFR32FG14P233F256GM48-B, Linx 434MHz Dipole Antenna ANT-433-CW-QW-SMA
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate