Need more?
Quantity | Price |
---|---|
1+ | $31.770 |
Product Information
Product Overview
MAX78000FTHR# is a rapid development platform to help engineers quickly implement ultra low-power, artificial intelligence (AI) solutions using the MAX78000 Arm® Cortex® M4F processor with an integrated Convolutional Neural Network accelerator. The board also includes the MAX20303 PMIC for battery and power management. The form factor is 0.9in x 2.6in dual-row header footprint that is compatible with Adafruit Feather Wing peripheral expansion boards. The board includes a variety of peripherals, such as a CMOS VGA image sensor, digital microphone, low-power stereo audio CODEC, 1MB QSPI SRAM, micro SD card connector, RGB indicator LED, and pushbutton. The MAX78000FTHR provides a power-optimized flexible platform for quick proof-of-concepts and early software development. Typical applications include audio processing, facial recognition, object detection and classification and time-series data processing.
- 512KB flash memory, 128KB SRAM, 16KB cache
- 12bit parallel camera interface
- Charge from USB
- Onboard DAPLink debug and programming interface for Arm Cortex-M4 processor with FPU
- Breadboard compatible headers, micro USB connector, micro SD card connector
- SWD debugger, virtual UART console, 10pin cortex debug header for RISC-V coprocessor
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
-
Cortex-M4F
Dev Board MAX78000EXG+
No SVHC (21-Jan-2025)
32bit
ARM
MAX78000EXG+
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate