Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32F429I-DISC1Copy
Manufacturer Standard Lead Time38 weeks
Newark Part No.72Y1169
Your Part Number
395 In Stock
188 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $59.290 |
Price for:Each
Minimum: 1
Multiple: 1
$59.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32F429I-DISC1Copy
Manufacturer Standard Lead Time38 weeks
Newark Part No.72Y1169
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
No. of Bits32bit
Silicon Family NameSTM32F4
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4
Silicon Core NumberSTM32F429ZI
Kit ContentsDiscovery Board STM32F429ZI
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The STM32F429 Discovery kit (32F429IDISCOVERY) allows users to easily develop applications with the STM32F429 high-performance MCUs with ARM® Cortex®-M4 core.
- STM32F429ZIT6 microcontroller featuring 2 Mbytes of Flash memory and 256 Kbytes of RAM in an LQFP144 package
- ST-LINK/V2-B debug/programmer tool on-board
- ARM® mbed Enabled™
- USB Functions: Debug port, Virtual COM port, Mass Storage
- 2.4" QVGA TFT LCD
- 64-Mbit SDRAM
- MEMS 3-axis digital output gyroscope (L3GD20) on-board
- Six LEDs: USB comms, 3.3V, 2 x USB OTG, 2 x user configurable
- Two push-buttons: Reset, user configurable
- USB OTG through micro-AB connector
- Extension headers give full access to microcontroller I/Os for easy prototyping/probing connections.
- Comprehensive free software library included
- System requirements:
- Windows® OS (XP, 7, 8)
- USB type A to Mini-B cable
Applications
Consumer Electronics, Electronics Design, Embedded Design & Development, Hobby & Education
Contents
Contents: ST-LINK/V2 embedded debug tool, 2.4" QVGA TFT LCD, external 64-Mbit SDRAM, ST MEMS gyroscope, USB OTG micro-AB connector, LEDs and push-buttons.
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Silicon Family Name
STM32F4
Core Sub-Architecture
Cortex-M4
Kit Contents
Discovery Board STM32F429ZI
SVHC
No SVHC (25-Jun-2025)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
STM32F429ZI
Product Range
-
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate