Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoFRDM-MCXE247Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.45AM3760
Your Part Number
14 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $40.980 |
Price for:Each
Minimum: 1
Multiple: 1
$40.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoFRDM-MCXE247Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.45AM3760
Technical Datasheet
Silicon ManufacturerNXP
No. of Bits32bit
Silicon Family NameMCXE24x
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4F
Silicon Core NumberMCXE247
Kit ContentsFRDM Development Board MCXE247
Product Range-
SVHCTo Be Advised
Product Overview
FRDM-MCXE247 is a FRDM development board for MCX E245/246/247 MCUs. It offers industry-standard headers for easy access to the MCU's I/Os, integrated open-standard serial interfaces, external flash memory and an on-board MCU-Link debugger. Suitable for consumer (Air Conditioning (AC), safe appliances, small and medium appliances), Industrial (BLDC control, energy management, Energy Storage System (ESS), heat meter, motor control, Permanent Magnet Synchronous Motor (PMSM)) applications.
- MCX E247 general-purpose 32bit MCU based on Arm Cortex M4F
- Up to 112MHz CPU performance with DSP and FPI support, up to 2MB flash, up to 256kB SRAM
- Connectivity: CAN/I3C/SPI/I²C/UART connector (Arduino, PMOD/mikroBUS, DNP)
- 10/100Mbit/s (RMII) LAN8741 Ethernet PHY and RJ45
- Debug: on-board MCU-Link debugger with CMSIS-DAP and JTAG/SWD connector
- Sensor: FXLS8974CFR3 I²C sensor and magnetic switch NMH1000
- Expansion option: Arduino® & FRDM header, Pmod™ *DNP, mikroBUS™, FlexIO/LCD and FlexIO/camera header
Contents
FRDM-MCXE247, Quick start guide, USB cable Type-C.
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
MCXE24x
Core Sub-Architecture
Cortex-M4F
Kit Contents
FRDM Development Board MCXE247
SVHC
To Be Advised
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
MCXE247
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:5A002A2
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate