6 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $183.690 |
Product Information
Product Overview
EVAL-ADUCM363QSPZ is an ADuCM363 development system that allows evaluation of ADuCM363 silicon. The ADuCM362 is a fully integrated, 4 kSPS, 24-bit data acquisition system that incorporates dual, high performance multichannel sigma-delta (Σ-Δ) analogue-to-digital converters (ADCs), a 32-bit ARM® Cortex®-M3 processor, and Flash/EE memory on a single chip. The ADuCM363 contains all the features of the ADuCM362 except for the ADC0, which is removed.
- 5V from a USB port connected to Segger J-Link OB emulator or 1.8 to 3.6V from external power supply
- On-board resistance temperature detector (RTD) for temperature measurements
- Access to all analogue and digital pins
- Power and general-purpose LEDs
- Reset and download push-buttons
- 8-pin connector to the Segger J-Link OB emulator
- 32.768kHz external crystal
Contents
Evaluation board (EVAL-ADuCM362QSPZ or EVALADuCM363QSPZ) that facilitates performance evaluation of the device with minimal external components, An Analog Devices, Inc., Segger J-Link OB emulator (USBSWD/UART-EMUZ), USB cable, Installation DVD.
Technical Specifications
Analog Devices
-
Cortex-M3
Evaluation Board ADuCM363, J-Link OB Emulator, USB Cable, Installation DVD
No SVHC (04-Feb-2026)
32bit
ARM
ADuCM363
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate