Need more?
| Quantity | Price |
|---|---|
| 1+ | $117.350 |
Product Information
Product Overview
EVALPMG1S1DRPTOBO1 is an evaluation platform for PMG1-S1 MCU with USB-C PD microcontroller (MCU). EZ-PD™ PMG1-S1 is targeted for applications that are powered by USB-C PD port and need a microcontroller for system and power management. The kit is used to sink and source up to 100 W. The kit is supported with EZ-PD™ PMG1-S1 SDK on ModusToolbox™. Suitable for industrial and consumer BMS, Infineon’s dedicated solutions for Low-power devices, non-stackable BMS solutions, semiconductor solutions for home entertainment applications and vacuum cleaner.
- Support for single-port USB PD 3.1 sink role, source role, or DRP role
- ARM® Cortex® M0 MCU, 128KB flash, 12KB SRAM
- Dual-power operation: USB bus-powered and external power adapter (24V + 10%, 5A)
- Compatible with the example projects implemented in ModusToolbox™ software
- Onboard KitProg3 programming and debugging module
- 100W (20V/5A) DRP power handling capability
- Standard breadboard-compatible design
- Snap-away design to separate KitProg3 and EZ-PD™ PMG1 MCU board
- Onboard 5V and 3.3V regulator, firmware-controlled LED and user switch and debug I/O headers
- Optional 10-pin standard SWD interface for MiniProg4 or third-party programmer/debugger module
Contents
EVAL-PMG1-S1-DRP EVK, Quick start guide.
Technical Specifications
Infineon
EZ-PD
Cortex-M0
Evaluation Board EZ-PD PMG1-S1 CYPM1111-40LQXI, Quick Start Guide
No SVHC (25-Jun-2025)
32bit
ARM
CYPM1111-40LQXI
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate