Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX32650FTHR#Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.49AM1287
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $42.580 |
| 5+ | $41.730 |
| 10+ | $40.880 |
| 25+ | $40.030 |
| 50+ | $39.180 |
| 100+ | $38.330 |
Price for:Each
Minimum: 1
Multiple: 1
$42.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX32650FTHR#Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.49AM1287
Technical Datasheet
Silicon ManufacturerMaxim Integrated Products
No. of Bits32bit
Silicon Family NameDARWIN
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4
Silicon Core NumberMAX32650
Kit ContentsEvaluation Board MAX32650GWQ+, MAX326325PICO JTAG Debugger/Programmer, Micro USB Cable, SWD Cable
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
MAX32650FTHR# is an evaluation kit providing a platform for evaluating the capabilities of the MAX32650 ultra-low-power memory-scalable microcontroller designed specifically for high-performance, battery-powered applications.
- MAX32650 Arm® Cortex®-M4 processor with FPU (120MHz core speed, up to 105 GPIO)
- MAX32650: 3MB internal flash, 1MB internal SRAM and 104µW/MHz executing from Cache at 1.1V
- MAX32650: 240Mbps SDHC/eMMC/SDIO/microSD interface
- MAX32650: SmartDMA provides background memory transfers with programmable data processing
- Battery connector and charging circuit
- Micro-SD card interface
- USB 2.0 full-speed device interface
- MAX11261 6-channel, 24-Bit, 16ksps, ADC
- Adafruit® Feather board compatible
Contents
MAX32650FTHR# circuit board, MAX326325PICO JTAG debugger/programmer, Micro USB cables, SWD cable.
Technical Specifications
Silicon Manufacturer
Maxim Integrated Products
Silicon Family Name
DARWIN
Core Sub-Architecture
Cortex-M4
Kit Contents
Evaluation Board MAX32650GWQ+, MAX326325PICO JTAG Debugger/Programmer, Micro USB Cable, SWD Cable
SVHC
No SVHC (04-Feb-2026)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
MAX32650
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate