Need more?
| Quantity | Price |
|---|---|
| 1+ | $176.660 |
Product Information
Product Overview
TWR-KL43Z48M is a Kinetis® KL43, KL33, KL27, KL17 48MHz MCUs Tower® system module. It is based on the NXP® 48MHz Arm® Cortex®-M0+ MKL43Z256VLH4 MCU and is a development tool for the Kinetis® KL43, KL33, KL27, KL17 families. The TWR-KL43Z48M module is designed to work either in standalone mode or as part of the tower system, a modular development platform that enables rapid prototyping and tool re-use through reconfigurable hardware. The TWR-KL43Z48M is supported by a range of NXP and third-party development software.
- MKL43Z48M MCU: 48MHz, 256/32/16KB flash/RAM/ROM-based boot loader, sLCD controller, 64 LQFP package
- Tower system-compatible MCU module
- Dual role USB interface with Micro-AB USB connector
- General-purpose pin header to directly access MCU signals
- Onboard debug circuit MK20D50 openSDA with virtual serial port
- 6-Axis Xtrinsic sensor with integrated linear accelerometer and magnetometer (FXOS8700CQ)
- 4 user-controllable LEDs, 2 user push-button switch, infrared transmit and receive
Contents
TWR-KL43Z48M tower system module, TWRPI-SLCD tower system plug-in module, Two micro USB cables, Quick start guide.
Technical Specifications
NXP
Kinetis - KL43
Cortex-M0+
Dev Board MKL43Z256VLH4, TWRPI-SLCD Plug-In Module, 2x3ft A to micro-B USB Cables/Quick Start Guide
No SVHC (27-Jun-2024)
32bit
ARM
MKL43Z256VLH4
-
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate