Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoNUCLEO-WBA52CGCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.69AK4516
Your Part Number
43 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $66.420 |
Price for:Each
Minimum: 1
Multiple: 1
$66.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoNUCLEO-WBA52CGCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.69AK4516
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
No. of Bits32bit
Silicon Family NameSTM32
Core ArchitectureARM
Core Sub-ArchitectureCortex-M33F
Silicon Core NumberSTM32WBA52CG
Kit ContentsNucleo-64 Development Board STM32WBA52CG
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
NUCLEO-WBA52CG is a STM32 Nucleo-64 development board with STM32WBA52CG MCU. It is a Bluetooth® Low Energy wireless and ultra-low-power board embedding a powerful and ultra-low-power radio compliant with the Bluetooth® Low Energy SIG specification v5.3. The ARDUINO® Uno V3 connectivity support and the ST morpho headers allow the easy expansion of the functionality of the STM32 Nucleo open development platform with a wide choice of specialized shields.
- Ultra-low-power wireless STM32WBA52CG MCU based on Arm® Cortex®‑M33 core in a UFQFPN48 package
- MCU RF board (MB1863)
- Three user LEDs
- Three user and one reset push-buttons
- Flexible power-supply options: ST-LINK USB VBUS or external sources
- On-board STLINK-V3MODS debugger/programmer with USB re-enumeration capability
- Comprehensive free software libraries and examples available with the STM32CubeWB MCU package
- Support of a wide choice of IDEs including IAR Embedded Workbench®, MDK-ARM, and STM32CubeIDE
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Silicon Family Name
STM32
Core Sub-Architecture
Cortex-M33F
Kit Contents
Nucleo-64 Development Board STM32WBA52CG
SVHC
No SVHC (23-Jan-2024)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
STM32WBA52CG
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate