Need more?
| Quantity | Price |
|---|---|
| 1+ | $186.300 |
Product Information
Product Overview
AES-MC-SBC-IMXRT1176-G is a MaaXBoard RT low-cost, dual-purpose, NXP i.MX RT1176 processor based single board computer. Optimized for use as low-cost development board and to embed in OEM products, it provides advanced security, high-performance low-latency real-time operation, with a versatile set of peripheral interfaces ideal for implementation of eg. industrial automation and power-efficient audio/visual AI-enabled applications. i.MX RT1170 series cross-over processors are based on Arm® Cortex®-M7 and Cortex-M4 cores for real-time industrial performance and microcontroller usability at a cost-effective price. MaaXBoard RT also has advanced security features to protect your application. (eg. Crypto engine, key protection, random number generation, secure storage, bus encryption, tamper protection, secure boot) to secure mission critical applications. Targeted for smart home, consumer audio, emerging consumer & retail, factory automation, power and energy applications.
- NXP i.MX RT1176 processor (Arm cortex-M4F at 400MHz, 16KB/16KB L1 cache)
- Fast real-time, low-latency response (12ns), 2D GPU and graphics accelerator, advanced security
- 256Mb onboard SDRAM and 256Mb onboard HyperFlash
- 10/100Mbps Ethernet (IEEE 1588 Time Sync) and 10/100/1000Mbps Ethernet (TSN Time Sync)
- USB 2.0 host (type-A CONN), USB 2.0 device (type-C CONN), MIPI-DSI display (2-lane, 1280x800, 60fps)
- MIPI-CSI camera (2-Lane), Wi-Fi 5 (802.11 b/g/n/ac), Bluetooth 5, external antenna (U.FL connector)
- 4 onboard digital microphone, stereo codec w/ on-board audio jack, 10 pin SWD/JTAG debugger header
- 40 Pin Pi HAT compatible header, 18 pin custom expansion header, user/reset button and RGB LED
- USB type-C power input (rated for 5V/3A), Raspberry-Pi form-factor (85mm x 56mm)
Contents
MaaXBoard RT, IPEX antenna, Quick start guide.
Technical Specifications
NXP
ARM
i.MX RT1176
-
i.MX RT
Cortex-M7, Cortex-M4F
MaaXBoard i.MX RT1176, IPEX Antenna, Quick Start Guide
To Be Advised
Technical Docs (2)
Legislation and Environmental
Product Compliance Certificate