ALPHAWIRE
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
                                                                                                  2. Embedded Computers, Education & Maker Boards
                                                                                                  3. ARM
                                                                                                  4. Embedded Single Board Computers - SBC - ARM
                                                                                                  Print Page

                                                                                                  AES-MC-SBC-IMX8MINI-G

                                                                                                  Single Board Computer, MaaX Board Mini, i.MX 8M Mini, ARM Cortex-A53 / Cortex-M4F

                                                                                                  AVNET
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  AVNET AES-MC-SBC-IMX8MINI-G
                                                                                                  ManufacturerAVNET
                                                                                                  Manufacturer Part NoAES-MC-SBC-IMX8MINI-G
                                                                                                  Newark Part No.76AJ3568
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 4 week(s)

                                                                                                  Notify me when back in stock

                                                                                                  QuantityPrice
                                                                                                  1+$164.950
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $164.95
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  AVNET
                                                                                                  ManufacturerAVNET
                                                                                                  Manufacturer Part NoAES-MC-SBC-IMX8MINI-G
                                                                                                  Newark Part No.76AJ3568
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerNXP
                                                                                                  Silicon Family Namei.MX 8M Mini
                                                                                                  Core ArchitectureARM
                                                                                                  Core Sub-ArchitectureCortex-A53, Cortex-M4F
                                                                                                  Silicon Core Number-
                                                                                                  Kit ContentsMaaX Board Mini, Passive Heatsink, Quick Start Card
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  AES-MC-SBC-IMX8MINI-G is a MaaXBoard Mini low-cost, NXP i.MX 8M Mini processor based, single-board computer ideal for embedded computing and smart edge IoT applications. The i.MX 8M Mini family of application processors are based on the Arm® Cortex®-A53 and Cortex-M4 cores, which provide industry-leading audio, voice and video processing for applications that scale from consumer home audio to industrial building automation and embedded computers. The MaaXBoard Mini contains everything necessary to support and create Linux, Android or other OS-based systems. The platform offers several onboard peripherals including 2GB of DDR4 memory, a gigabit Ethernet port, quad USB 2.0 host ports, MIPI-DSI, MIPI-CSI, Wi-Fi, Bluetooth low energy and a MicroSD card slot. A Raspberry Pi HAT compatible expansion connector also provides interfaces for UART, SPI, I2C and GPIO. These combined capabilities make it an ideal platform for investigating AI, IoT, Industrial and multimedia applications.

                                                                                                  • NXP i.MX 8M mini processor (Quad Arm cortex-A53 at 1.8GHz, single cortex-M4F at 400MHz)
                                                                                                  • 2GB DDR4 SDRAM, microSD slot (supports eMMC Boot (not populated by default))
                                                                                                  • Gigabit Ethernet, quad USB2.0 host, MIPI-DSI display interface, MIIP-CSI camera interface
                                                                                                  • Wi-Fi 802.11 b/g/n/ac, Bluetooth 4.2 (Bluetooth Low Energy), on-board ceramic antenna
                                                                                                  • External antenna supported (not populated by default), audio expansion
                                                                                                  • User I/O: 40 pin low speed expansion interface, Raspberry Pi HAT compatible
                                                                                                  • Digital I/O voltage: 3.3V, 2 x user buttons, 1 x power button, 2 x user LEDs
                                                                                                  • Voltage regulators, USB Type C 5V/3A power input
                                                                                                  • Operating temperature range from 0 to 70°C
                                                                                                  • Mechanical 85mm (3.35inch) x 56mm (2.20inch) form factor

                                                                                                  Contents

                                                                                                  MaaXBoard mini, Passive heatsink, Quick-start card.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  NXP

                                                                                                  Core Architecture

                                                                                                  ARM

                                                                                                  Silicon Core Number

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Silicon Family Name

                                                                                                  i.MX 8M Mini

                                                                                                  Core Sub-Architecture

                                                                                                  Cortex-A53, Cortex-M4F

                                                                                                  Kit Contents

                                                                                                  MaaX Board Mini, Passive Heatsink, Quick Start Card

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate