Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoEV66E56ACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.82AK1581
Your Part Number
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.410 |
Price for:Each
Minimum: 1
Multiple: 1
$13.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoEV66E56ACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.82AK1581
Technical Datasheet
Silicon ManufacturerMicrochip
No. of Bits8bit
Silicon Family NameAVR EA
Core ArchitectureAVR
Core Sub-Architecture-
Silicon Core NumberAVR64EA48
Kit ContentsEvaluation Board AVR64EA48
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
EV66E56A is an AVR64EA48 Curiosity Nano evaluation kit (EV66E56A). It is a hardware platform to evaluate the AVR® EA Family microcontrollers. This board has the AVR64EA48 microcontroller (MCU) mounted. Supported by both MPLAB® X IDE and Microchip Studio, the board provides easy access to the features of the AVR64EA48 to explore how to integrate the device into a custom design. The Curiosity Nano series of evaluation boards include an on-board debugger. No external tools are necessary to program and debug the AVR64EA48.
- AVR64EA48 MCU ( 1 yellow LED, 1 mechanical user switch, 32.768kHz crystal, 20MHz crystal)
- On-board debugger (one green power and status LED)
- Programming and debugging, Virtual serial port (CDC) and two debug GPIO channels (DGI GPIO)
- USB powered
- Adjustable target voltage, MIC5353 LDO regulator controlled by the on-board debugger
- 1.8-5.1V output voltage (limited by USB input voltage)
- 500mA maximum output current (limited by ambient temperature and output voltage)
Contents
AVR64EA48 Curiosity Nano evaluation board, Two 100mil 1x28 pin header strips.
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Family Name
AVR EA
Core Sub-Architecture
-
Kit Contents
Evaluation Board AVR64EA48
SVHC
No SVHC (04-Feb-2026)
No. of Bits
8bit
Core Architecture
AVR
Silicon Core Number
AVR64EA48
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate