Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATMEGA1284P-XPLDCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.46W3573
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $81.510 |
Price for:Each
Minimum: 1
Multiple: 1
$81.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATMEGA1284P-XPLDCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.46W3573
Technical Datasheet
Silicon ManufacturerAtmel
No. of Bits8bit
Silicon Family NameATmega
Core ArchitectureAVR
Core Sub-ArchitecturemegaAVR
Silicon Core NumberATmega1284P
Kit ContentsEvaluation Board for MEGA-1284P
Product Range-
RoHS Phthalates CompliantTo Be Advised
SVHCNo SVHC (04-Feb-2026)
Product Overview
ATMEGA1284P-XPLD is a MEGA-1284P Xplained evaluation kit, a hardware platform for evaluating the ATmega1284P microcontrollers. The MEGA-1284P Xplained contains one QTouch button sensor, three mechanical buttons, four LEDs, three analog sensors, and a UART-to-USB bridge. The AVR Xplained expansion headers provide easy access to analog and digital I/O pins. The board is powered by the use of a USB cable and equipped with the standard 10-pin JTAG header that connects to the full range of AVR debuggers.
- ATmega1284P microcontroller
- Read temperature sensor with the ADC
- Read light sensor with the ADC
- Use the QTouch library to detect touches on the touch button
- Use PWM as input to an analog filter and ADC to measure the filter response
- 3 push buttons to interact with the microcontroller
- 4 LEDs to show status information
- Board controller that routes data from the ATmega1284P UART to the PC via USB
- Program the kit via bootloader or a Microchip programmer
- Expand the board with Xplained top modules
Technical Specifications
Silicon Manufacturer
Atmel
Silicon Family Name
ATmega
Core Sub-Architecture
megaAVR
Kit Contents
Evaluation Board for MEGA-1284P
RoHS Phthalates Compliant
To Be Advised
No. of Bits
8bit
Core Architecture
AVR
Silicon Core Number
ATmega1284P
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:3A991.a.2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate