Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $151.070 |
Price for:Each
Minimum: 1
Multiple: 1
$151.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAC320004-7Copy
Newark Part No.07AH6400
Silicon ManufacturerMicrochip
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberKSZ8041
Silicon Family Name-
For Use WithMicrochip PIC32 Enet Starter Kit II(DM320004-2) and PIC32MZ Embedded w/ FPU Starter Kit (DM320007)
Kit ContentsPHY Daughter Board KSZ8041
Product Range-
SVHCLead
Product Overview
AC320004-7 is a KSZ8863 ETHERNET PHY daughter board which enables Ethernet communication with a variety of Microchip starter kits. This daughter board is designed specifically to be used with the PIC32 Ethernet Starter Kit II (DM320004-2) or the PIC32MZ Embedded Connectivity with Floating Point Unit (EF) Starter Kit (DM320007). It can also be used with other Microchip's development hardware.
- RMII interface with MDC/MDIO management interface for register configuration
- Fast start-up and link
- Loopback modes for diagnostics
- Integrated 3-port 10/100 managed switch with PHYs
- IEEE 802.1q VLAN support
- Optional SPI interface
- Compliant with IEEE 802.3u standard
Technical Specifications
Silicon Manufacturer
Microchip
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
PHY Daughter Board KSZ8041
SVHC
Lead
Core Architecture
-
Silicon Core Number
KSZ8041
For Use With
Microchip PIC32 Enet Starter Kit II(DM320004-2) and PIC32MZ Embedded w/ FPU Starter Kit (DM320007)
Product Range
-
Technical Docs (1)
Alternatives for AC320004-7
7 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate