Need more?
| Quantity | Price |
|---|---|
| 1+ | $13.860 |
Product Information
Product Overview
EV01E86A is a Curiosity Nano evaluation kit. It is a hardware platform to evaluate the PIC18-Q24 family microcontrollers. This board has the PIC18F56Q24 microcontroller (MCU) mounted. The Curiosity Nano series of evaluation boards include an on-board debugger. No external tools are necessary to program and debug PIC18F56Q24. The PIC18-Q24 microcontroller family is ideal for sensor-interfacing, real-time control, and communication applications. This family introduces the programming and debugging interface disable module to increase code and data protection.
- USB Type-C® connector
- One yellow user LED
- One mechanical user switch
- One green power and status LED, footprint for 32.768kHz crystal
- On-board debugger support in Microchip MPLAB® X IDE: board identification, virtual serial port(CDC)
- Programming and debugging, One debug GPIO channel (DGI GPIO)
- USB powered
- Adjustable target voltage: MIC5353 LDO regulator controlled by the on-board debugger
- 1.8 to 5.1V output voltage (limited by USB input voltage)
- 500mA maximum output current (limited by ambient temperature and output voltage)
Technical Specifications
Microchip
PIC18
PIC18
Curiosity Nano Evaluation Board PIC18F56Q24, 2x 100mil, 1x28 Pin Header Strips
To Be Advised
8bit
PIC
PIC18F56Q24
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate