4 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $182.760 |
Product Information
Product Overview
DM240001-2 is an EXPLORER 16/32 development board. This is a flexible and convenient development, demonstration and testing platform for 16-bit PIC24 MCUs, dsPIC® DSCs and 32-bit PIC32 MCUs from Microchip Technology. It features all the necessary hardware to begin developing and debugging a complete embedded application. The board accepts Processor Plug-In Modules (PIMs) designed for the Explorer 16/32 development board for easy device swapping. In addition to the hardware features provided by the board, hardware expansion is possible through the use of PICtail™ Plus daughter cards and mikroBUS™ accessory boards. Coupled with the integrated PICkit™-On-Board (PKOB), MPLAB ICD In-Circuit Debugger real-time debug facilities enable faster evaluation and prototyping of application. All the Explorer PIMs are supported by this development board. Explorer 16/32 Development Board is completely backwards compatible with the Classic Explorer 16 development board (DM240001 and DM240002).
- PIC24, dsPIC DSC, PIC32 device families supported Via PIMs
- 9 to 15V DC power supply support
- PICkit™ 3, MPLAB® ICD3 and MPLAB REAL ICE™ in-circuit programmer/debugger support
- Alphanumeric LCD, user LEDs, push buttons, potentiometer, temperature sensor
- PICtail™ Plus daughter cards (Using optional PICtail Plus Expansion Board)
- USB power support, Integrated PICkit™-on-board programmer/debugger
- On-board USB for application
- On-board USB to serial communication bridge
- Current measurement capability
- mikroBUS™ interface and Pmod™ footprint
Technical Specifications
Microchip
PIC24FJxxxGBxxx
PIC24F
Explorer 16/32 Development Board PIC24FJ256GB106
No SVHC (04-Feb-2026)
16bit
PIC
PIC24FJ256GB106
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate