Need more?
| Quantity | Price |
|---|---|
| 1+ | $9,526.850 |
Product Information
Product Overview
EK-U1-KCU105-G is an AMD Kintex™ UltraScale™ FPGA KCU105 evaluation kit. This is the perfect development environment for evaluating the cutting edge Kintex UltraScale FPGAs. The Kintex UltraScale family delivers ASIC-class system-level performance, clock management, and power management for next generation systems at the right balance of price, performance and power. This kit is ideal for those prototyping for medium- to high-volume applications, such as Data Centre, wireless infrastructure, and other DSP-intensive applications.
- 64-bit DDR4 component memory
- Dual SFP+ cages for Ethernet
- PCIe Gen3 x8
- 2x FPGA Mezzanine Card (FMC) interface for I/O expansion
- XCKU040-2FFVA1156E FPGA: 530K system logic cells, 1920 DSP slices, 21.1Mb block RAM
- 20x 16.3Gb/s transceivers and 520 I/o pins
- Onboard JTAG configuration circuitry to enable configuration over USB
- Quad SPI Flash with 2 x 256Mb of non-volatile storage
- Memory: 64MB (512Mb) quad SPI flash, 8Kb IIC EEPROM, micro SD card slot
- Power: 12V wall adapter or ATX
Applications
Embedded Design & Development
Contents
KCU105 evaluation board, 1x Fiber optic patch cable, 2x 10Gbps SFP+ modules, Vivado™ Design Suite: Design Edition Voucher Code, 1x FMC loopback card.
Warnings
Warranty Information: Xilinx development boards, kits and programming cables have a warranty of ninety (90) days from date of purchase.
Notes
Non-Cancellable and Non-Returnable (NCNR). This product has a warranty of Ninety (90) Days from date of purchase. AMD products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
Technical Specifications
AMD
Kintex UltraScale
-
Evaluation Board XCKU040-2FFVA1156E, 2x SFP+ Mod, Fibre Optic Cable, FMC Card, Voucher Code
No SVHC (08-Jul-2021)
-
FPGA
XCKU040-2FFVA1156E
-
Technical Docs (3)
Associated Products
7 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate