Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADAFRUIT
Manufacturer Part No284Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.53W5825
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $15.910 |
Price for:Each
Minimum: 1
Multiple: 1
$15.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADAFRUIT
Manufacturer Part No284Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.53W5825
Technical Datasheet
Accessory TypeAdapter
For Use WithFTDI FT232RL Chip
Product Range-
SVHCTo Be Advised
Product Overview
284 is a FTDI Chip that matches FTDI cables. This FTDI friend is a tweaked out FTDI FT232RL chip adapter. Sure, like the well-known FTDI cable, it can provide power to your project and there are 4 signal lines for sending data back and forth. The 6th pin is RTS, the power wire is +5V and the signal levels are 3.3V (they are 5V compliant and should work in the vast majority of 3.3 and 5V signal systems).
Applications
Embedded Design & Development
Contents
FTDI chip adapter, Header.
Technical Specifications
Accessory Type
Adapter
Product Range
-
For Use With
FTDI FT232RL Chip
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate