ALPHAWIRE
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
                                                                                                  2. Embedded Computers, Education & Maker Boards
                                                                                                  3. Other Educational & Maker Boards
                                                                                                  4. Embedded Development Kits - Other Educational & Maker Boards
                                                                                                  Print Page

                                                                                                  DEMO9RS08KB12

                                                                                                  Demo Board, USB To BDM, RS08, Power Selector, Keyboard, Light Sensor

                                                                                                  NXP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  NXP DEMO9RS08KB12
                                                                                                  NXP DEMO9RS08KB12
                                                                                                  NXP DEMO9RS08KB12
                                                                                                  NXP DEMO9RS08KB12
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoDEMO9RS08KB12
                                                                                                  Newark Part No.64R6344
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 10 week(s)

                                                                                                  Product Information

                                                                                                  NXP
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoDEMO9RS08KB12
                                                                                                  Newark Part No.64R6344
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerNXP
                                                                                                  No. of Bits8bit
                                                                                                  Silicon Family NameRS08KB
                                                                                                  Core ArchitectureRS08
                                                                                                  Core Sub-ArchitectureRS08
                                                                                                  Silicon Core NumberMC9RS08
                                                                                                  Kit ContentsDEMO9RS08KB12 Board and USB Cable, Getting Started DVD, Quick Start Guide
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (27-Jun-2024)

                                                                                                  Product Overview

                                                                                                  The DEMO9RS08KB12 is a demonstration board for the MC9RS08KB12 microcontroller. Application development is quick and easy with the integrated USB to BDM, sample software tools, and examples. An optional BDM port is also provided to allow use of a BDM port cable. A 36pin MCU port connector provides access to all I/O signals on the target MCU.

                                                                                                  • MC9S08KB12 MCU with 12K bytes flash and 256bytes RAM memories
                                                                                                  • MCU port socket header for access to MCU IO signals
                                                                                                  • On board 5V regulator
                                                                                                  • Power input selection jumpers
                                                                                                  • Power input from USB to BDM

                                                                                                  Applications

                                                                                                  Consumer Electronics, Industrial, Medical, Motor Drive & Control, Lighting, Hobby & Education

                                                                                                  Contents

                                                                                                  DEMO9RS08KB12 Board and USB Cable, Quick Start Guide, Getting Started DVD.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  NXP

                                                                                                  Silicon Family Name

                                                                                                  RS08KB

                                                                                                  Core Sub-Architecture

                                                                                                  RS08

                                                                                                  Kit Contents

                                                                                                  DEMO9RS08KB12 Board and USB Cable, Getting Started DVD, Quick Start Guide

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2024)

                                                                                                  No. of Bits

                                                                                                  8bit

                                                                                                  Core Architecture

                                                                                                  RS08

                                                                                                  Silicon Core Number

                                                                                                  MC9RS08

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (3)

                                                                                                  Technical Data Sheet EN

                                                                                                  element14 Technical Page EN

                                                                                                  element14 Technical Page EN

                                                                                                  Associated Products

                                                                                                  8 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (27-Jun-2024)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate