Need more?
| Quantity | Price |
|---|---|
| 1+ | $68.800 |
Product Information
Product Overview
P-NUCLEO-53L0A1 is a VL53L0X Nucleo pack which includes VL53L0X expansion board and STM32F401RE Nucleo. This is an evaluation pack that provides an introduction to the ranging and gesture detection features of the VL53L0X sensor, combined with the powerful STM32F401RE MCU. The VL53L0X is the latest product based on ST’s patented FlightSense™ technology. This is a ground-breaking technology allowing absolute distance to be measured independent of target reflectance. Instead of estimating the distance by measuring the amount of light reflected back from the object, the VL53L0X precisely measures the time the light takes to travel to the nearest object and reflect back to the sensor (Time-of-Flight). The STM32 Nucleo board, NUCLEO-F401RE, provides an affordable and flexible way for users to try out new ideas and build prototypes with any STM32 microcontroller line, choosing from the various combinations of performance, power consumption and features.
- 4-digit display, displaying the distance of a target from the ranging sensor
- Accurate absolute ranging distance, independent of the reflectance of the target
- Two VL53L0X satellites
- 0.25, 0.5 and 1mm height spacers to simulate air gaps
- Cover glass
- Two 10 pin connectors for VL53L0X satellite boards
- Equipped with Arduino UNO R3 connector
- Basic gesture recognition application can be developed using one or two VL53L0X sensors
- Full system SW is supplied
Contents
VL53L0X expansion board, STM32F401RE Nucleo.
Technical Specifications
STMicroelectronics
-
Cortex-M4
Expansion board VL53L0X, STM32F401RE Nucleo
No SVHC (25-Jun-2025)
32bit
ARM
STM32F401RE, VL53L0X
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate