Need more?
| Quantity | Price |
|---|---|
| 1+ | $135.120 |
Product Information
Product Overview
SPC584B-DIS is a Discovery kit featuring SPC58 4B Line MCU in eTQFP64. This is the ideal discovery board for accelerating development and securing a fast time-to-market, with a perfect balance among performances, functionalities, and cost. Featuring SPC58 Chorus 4B line microcontrollers, it addresses a wide range of automotive applications such as body and gateway, in which safety and security needs are growing. SPC58 Chorus 4B line is designed to meet the ASIL-B functional safety level, in compliance with ISO26262, and it embeds a hardware security module (HSM) meeting EVITA medium level to grant protection and secure communication. The board provides full access to all CPU’s signals and GPIO’s and offers compatibility with Arduino shield, through dedicated connectors. It also includes expansion connectors to connect prototyping boards or additional modules, as well as push switches and LEDs for HMI customization.
- SPC584B70E1, 32bit e200z4 core at 120MHz, 32bit power architecture technology, 2MB code flash
- On-board PLS debugger and dedicated optional connector to plug a standalone JTAG debugger
- USB virtual communication port
- Flexible board power supply: USB port (mini B - 5V) and external sources (DC): 7÷12V, 5V or 3.3V
- Two push buttons: USER and RESET
- Eight LEDs: 3 integrated programmer/debugger, 3 LEDs user, 1 reset and 1 power LED: +5 V
Technical Specifications
STMicroelectronics
SPC5
e200z420
Discovery Board SPC584B70E1
No SVHC (17-Dec-2015)
32bit
Power Architecture
SPC584B70E1
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate