Print Page
Image is for illustrative purposes only. Please refer to product description.
132 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $106.400 |
5+ | $96.360 |
10+ | $94.650 |
25+ | $88.560 |
50+ | $85.220 |
Price for:Each
Minimum: 1
Multiple: 1
$106.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1416M
Newark Part No.24B6076
Technical Datasheet
Rack U Height-
Enclosure MaterialSteel
Cabinet StyleRack Mount
External Height - Metric199.6mm
External Width - Metric203mm
External Depth - Metric305mm
External Height - Imperial7.9"
External Width - Imperial8"
External Depth - Imperial12"
Product Range-
Product Overview
The 1416M is a type-1 Component Case made of mild steel with grey powder coating finish body and cover. It is designed to provide mechanical protection for components requiring ventilation and suitable for use where heat dissipation is required.
- NEMA-1 Protection rating
- Screw holes and offsets in the cover allow easy assembly
Applications
Industrial
Technical Specifications
Rack U Height
-
Cabinet Style
Rack Mount
External Width - Metric
203mm
External Height - Imperial
7.9"
External Depth - Imperial
12"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Steel
External Height - Metric
199.6mm
External Depth - Metric
305mm
External Width - Imperial
8"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate