Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No555-15637Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.48Y8196
Your Part Number
199 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $157.310 |
| 4+ | $145.600 |
Price for:Each
Minimum: 1
Multiple: 1
$157.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No555-15637Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.48Y8196
Technical Datasheet
Rack U Height10U
Enclosure MaterialABS
Cabinet StylePortable
External Height - Metric445mm
External Width - Metric483mm
External Depth - Metric431.8mm
External Height - Imperial17.5"
External Width - Imperial19"
External Depth - Imperial17"
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The 555-15637 from MCM Custom Audio is a 10U stackable ABS 19" rack flight case. This tough and durable flight case is designed to mount 19" rack equipment such as amplifiers, effects units, signal processing units, CD players etc. Flight case features removable front and back cover with butterfly latches for easy access. Case is designed to be securely stacked onto other MCM Custom Audio cases.
- ABS and aluminium construction
- Integral front and back industry standard 19" rails
- Industrial quality butterfly latches
- Long life, low maintenance, road proof construction
- Secure stacking design prevents movement
- Fixed round aluminium handle
- 16 1/2" internal depth (without lids) and 22" internal depth with lids
- Gasket sealed lids for maximum protection against the dust and moisture
- Supplied with rack mounting screws
Applications
Utilities, Mechanical, Safety, Industrial, Electronics Service, Enclosures
Contents
555-15637 flight case, Rack mounting screws.
Technical Specifications
Rack U Height
10U
Cabinet Style
Portable
External Width - Metric
483mm
External Height - Imperial
17.5"
External Depth - Imperial
17"
SVHC
No SVHC (16-Jul-2019)
Enclosure Material
ABS
External Height - Metric
445mm
External Depth - Metric
431.8mm
External Width - Imperial
19"
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate