Print Page
Image is for illustrative purposes only. Please refer to product description.

23 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $145.500 |
| 5+ | $130.960 |
| 10+ | $123.990 |
| 25+ | $122.430 |
Price for:Each
Minimum: 1
Multiple: 1
$145.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRM2U0808SBKCopy
Newark Part No.90T1169
Technical Datasheet
Cabinet StyleRack Mount
Panel Space Height88.13mm
External Height - Metric88.1mm
External Width - Metric210.8mm
External Depth - Metric203.2mm
Enclosure MaterialAluminum
Body ColorBlack
External Height - Imperial3.47"
External Width - Imperial8.3"
External Depth - Imperial8"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The RM2U0808SBK is a Rugged Rack Chassis made of extruded aluminium with rugged, textured, black powder paint finish. It is suitable for desk top or rack mountable applications and includes top, bottom, sides, self adhesive rubber feet, rack mount brackets and all assembly hardware. It has two 0.064-inch aluminium powder coat panels and two 0.125-inch aluminium mounting brackets.
- Front and rear panel are interchangeable
- Strong construction and light weight
- Knockdown design
- Easy handling
Applications
Industrial
Technical Specifications
Cabinet Style
Rack Mount
External Height - Metric
88.1mm
External Depth - Metric
203.2mm
Body Color
Black
External Width - Imperial
8.3"
Product Range
-
Panel Space Height
88.13mm
External Width - Metric
210.8mm
Enclosure Material
Aluminum
External Height - Imperial
3.47"
External Depth - Imperial
8"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate