Print Page
TFP61
Enclosure Cooling, Filter Fan, ABS, 198.1 mm, 225 mm, 95 mm
Image is for illustrative purposes only. Please refer to product description.

5 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $700.340 |
| 5+ | $676.610 |
| 10+ | $633.650 |
| 20+ | $587.050 |
| 50+ | $575.300 |
Price for:Each
Minimum: 1
Multiple: 1
$700.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoTFP61Copy
Newark Part No.20C7668
Technical Datasheet
Product Range-
Enclosure MaterialABS
Cooling Capacity-
External Height - Metric198.1mm
External Width - Metric225mm
External Depth - Metric95mm
External Height - Imperial7.8"
External Width - Imperial8.9"
External Depth - Imperial3.8"
SVHCNo SVHC (15-Jan-2019)
Product Overview
The TFP61 is a 6-inch Cooling Fan with 115VAC rated voltage and composite grille material. It provides reliable cooling for enclosures with limited space requiring simple filtered airflow for basic cooling. It has a ball bearing construction and split capacitor motors that are thermally protected to avoid premature failure.
- Washable foam (type-1) or disposable (type-12) filter
- Dynamically-balanced fan impellers molded from polycarbonate material
- Lead wires for power connection with ends stripped 1/2" (12mm)
- Free airflow from 45CFM (76m³/hour) to 215CFM (365m³/hour)
- 158°F/70°C maximum operating temperature
- 50,000-hour continuous operation without lubrication or service
Applications
Automotive, Industrial, HVAC
Contents
Cooling, Air filter, Composite air plenum, Finger guard and Grille.
Technical Specifications
Product Range
-
Cooling Capacity
-
External Width - Metric
225mm
External Height - Imperial
7.8"
External Depth - Imperial
3.8"
Enclosure Material
ABS
External Height - Metric
198.1mm
External Depth - Metric
95mm
External Width - Imperial
8.9"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability