Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEGO
Manufacturer Part No01801.0-01Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.82K8671
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $291.140 |
| 5+ | $272.560 |
| 10+ | $246.340 |
| 25+ | $179.790 |
| 50+ | $162.860 |
Price for:Each
Minimum: 1
Multiple: 1
$291.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEGO
Manufacturer Part No01801.0-01Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.82K8671
Technical Datasheet
Product Range-
Enclosure MaterialAluminum
Cooling Capacity4569BTU
External Height - Metric170.2mm
External Width - Metric157mm
External Depth - Metric41mm
External Height - Imperial6.7"
External Width - Imperial6.2"
External Depth - Imperial1.6"
SVHCNo SVHC (16-Jan-2020)
Product Overview
The 01801.0-01 is a Filter Fan with ball bearing and light grey plastic housing used to provide an optimum climate in enclosures. The interior temperature of an enclosure can be reduced by channelling cooler filtered outside air into the enclosure thus expelling heated internal air. The resulting air flow prevents formation of localized heat pockets and protects the electronic components from overheating. The plastic used for the hood of this filter fan is impact and UV light resistant. This filter fan is intended for indoor use.
- IP55 Protection rating
- UL94V-0 Flammability rating
- Very low noise
- Minimal mounting depth
- Time-saving installation
- Functional design
- UV resistant plastic
Applications
Industrial
Technical Specifications
Product Range
-
Cooling Capacity
4569BTU
External Width - Metric
157mm
External Height - Imperial
6.7"
External Depth - Imperial
1.6"
Enclosure Material
Aluminum
External Height - Metric
170.2mm
External Depth - Metric
41mm
External Width - Imperial
6.2"
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability