Print Page
AVK812
Vent, Louver Plate Kit, Steel, Gray, Enclosures, 388.9 mm, 241 mm
Image is for illustrative purposes only. Please refer to product description.

56 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $99.660 |
| 5+ | $89.700 |
| 10+ | $87.910 |
| 25+ | $86.110 |
Price for:Each
Minimum: 1
Multiple: 1
$99.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoAVK812Copy
Newark Part No.19M8334
Technical Datasheet
Enclosure MaterialSteel
Body ColorGray
For Use WithEnclosures
External Height - Metric388.9mm
External Width - Metric241mm
External Depth - Metric-
External Height - Imperial15.3"
External Width - Imperial9.5"
External Depth - Imperial-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The AVK812 is a Louver Plate Kit designed to provide ventilation in enclosures where excessive internal heat or excessive moisture is a problem. Although louvers cannot keep all moisture out of an enclosure, gasketing or sealing the perimeter of the louver plate reduces problems associated with moisture intrusion. The model 25000 kit may be easily installed in the field by making a cutout of the proper size and attaching the louver plate in place. Louver plates are made from 14-gauge steel with an ANSI 61 gray polyester powder finish over pretreated surfaces.
- 12 Louvers
- Hardware is furnished for mounting
Applications
Industrial, HVAC
Technical Specifications
Enclosure Material
Steel
For Use With
Enclosures
External Width - Metric
241mm
External Height - Imperial
15.3"
External Depth - Imperial
-
SVHC
No SVHC (15-Jan-2019)
Body Color
Gray
External Height - Metric
388.9mm
External Depth - Metric
-
External Width - Imperial
9.5"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability