Print Page
Image is for illustrative purposes only. Please refer to product description.

102 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $195.420 |
| 10+ | $174.720 |
| 25+ | $171.220 |
| 50+ | $167.730 |
| 100+ | $164.240 |
| 250+ | $160.740 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
$195.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoCCR70TZPLCopy
Newark Part No.31M8381
Technical Datasheet
Enclosure MaterialSteel
External Height - Metric1.78m
External Width - Metric62.2mm
For Use WithHammond C2, C3 or REFK Series Racks
External Height - Imperial70"
External Width - Imperial2.45"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The CCR70TZPL is a modular dust-tight equipment Cabinet Tapped Rail with 19-inch mounting rail and 14-gauge welded steel frame. Suitable for use with Hammond C2, C3 or REFK series racks. NEMA-12 rated and ideal for use in harsh factory floor situations. Oil resistant gaskets are permanently secured on all openings, sides and doors are easily removable for easy internal access.
- Frame ships with reinforced lifting eyes
- 150lbs Load rating
Applications
Communications & Networking
Technical Specifications
Enclosure Material
Steel
External Width - Metric
62.2mm
External Height - Imperial
70"
Product Range
-
External Height - Metric
1.78m
For Use With
Hammond C2, C3 or REFK Series Racks
External Width - Imperial
2.45"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate