Print Page
Image is for illustrative purposes only. Please refer to product description.

10 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $206.740 |
Price for:Each
Minimum: 1
Multiple: 1
$206.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoKS-1788Copy
Newark Part No.06M4731
Technical Datasheet
Rack U Height2U
External Width - Metric483mm
External Depth - Metric893mm
For Use With23" maximum keyboard width
External Width - Imperial19"
External Depth - Imperial35.17"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The KS-1788 is a 19-inch Sliding Keyboard Shelf made of steel with black textured finish. This sliding shelf fits into any 19-inch panel width cabinet or rack yet still accepts all standard PC and most custom keyboards up to 23-inch wide. It has ample storage space for keyboards, mouse and manuals. Convenient adjustable mouse and/or notepad panel.
Applications
Industrial
Technical Specifications
Rack U Height
2U
External Depth - Metric
893mm
External Width - Imperial
19"
Product Range
-
External Width - Metric
483mm
For Use With
23" maximum keyboard width
External Depth - Imperial
35.17"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate