Print Page
Image is for illustrative purposes only. Please refer to product description.

2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 5+ | $19.080 |
| 10+ | $16.990 |
| 25+ | $16.510 |
| 50+ | $16.170 |
| 100+ | $15.850 |
| 250+ | $15.520 |
| 500+ | $15.200 |
| 1000+ | $14.870 |
Price for:Each
Minimum: 5
Multiple: 5
$95.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoCN-5707Copy
Newark Part No.79K6007
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminum
External Height - Metric77.5mm
External Width - Metric102mm
External Depth - Metric139mm
IP RatingIP65, IP66
Body ColorNatural
NEMA RatingNEMA 1, 2, 4, 4X, 12, 13
External Height - Imperial3.05"
External Width - Imperial4.01"
External Depth - Imperial5.47"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
CN-5707 is a die-cast aluminum enclosure.
- External dimension is 5.47" x 4.01" x 3.05", internal dimension is 5.17" x 3.7" x 2.91" (L x W x D)
- Designed to meet NEMA 1, 2, 4, 4x, 12, 13 and IP66 ratings
- Made from durable ADC-12 aluminum alloy
- Self-adhesive neoprene gasket easily attaches to cover
- Cover attaches with 4 or 6 stainless steel, M3.5 thread-forming screws
- Most models has internal card guides for mounting PC boards or partitioning
- Easily machined and modified to your particular needs
- Natural finish
Technical Specifications
Enclosure Type
Small
External Height - Metric
77.5mm
External Depth - Metric
139mm
Body Color
Natural
External Height - Imperial
3.05"
External Depth - Imperial
5.47"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Diecast Aluminum
External Width - Metric
102mm
IP Rating
IP65, IP66
NEMA Rating
NEMA 1, 2, 4, 4X, 12, 13
External Width - Imperial
4.01"
Product Range
-
Technical Docs (4)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability