Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No519-0920Copy
Newark Part No.73J4436
Product Range500-515-519 Series
Your Part Number
117 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $57.400 |
| 5+ | $49.540 |
| 10+ | $46.160 |
| 25+ | $42.910 |
| 50+ | $41.010 |
Price for:Each
Minimum: 1
Multiple: 1
$57.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No519-0920Copy
Newark Part No.73J4436
Product Range500-515-519 Series
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialAluminum
External Height - Metric99.8mm
External Width - Metric350.5mm
External Depth - Metric180.1mm
IP RatingIP30
Body ColorGray
NEMA Rating-
External Height - Imperial3.93"
External Width - Imperial13.8"
External Depth - Imperial7.09"
Product Range500-515-519 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 519-0920 is a Sloped Console made of aluminium top slope, steel base and back. Easy to machine aluminium top panels are 0.064-inch thick aluminium. Sold pre-assembled with a two tone grey powder paint finish (base is dark satin grey, slope top is smooth light grey).
- 4 Self adhesive rubber feet and required hardware
- 18 Gauge steel base for extra strength
- Vertical side rows of ventilation
- 30° Slope
Applications
Industrial
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
99.8mm
External Depth - Metric
180.1mm
Body Color
Gray
External Height - Imperial
3.93"
External Depth - Imperial
7.09"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Aluminum
External Width - Metric
350.5mm
IP Rating
IP30
NEMA Rating
-
External Width - Imperial
13.8"
Product Range
500-515-519 Series
Technical Docs (2)
Alternatives for 519-0920
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate