Print Page
Image is for illustrative purposes only. Please refer to product description.

80 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 5+ | $19.610 |
| 10+ | $16.320 |
| 25+ | $15.610 |
| 50+ | $14.900 |
| 100+ | $14.610 |
| 250+ | $14.310 |
| 500+ | $14.010 |
| 1000+ | $13.720 |
Price for:Each
Minimum: 5
Multiple: 5
$98.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoAC-407Copy
Newark Part No.06M4382
Technical Datasheet
Enclosure TypeChassis
Enclosure MaterialAluminum
External Height - Metric50.8mm
External Width - Metric178mm
External Depth - Metric279mm
IP Rating-
Body ColorNatural
NEMA Rating-
External Height - Imperial2"
External Width - Imperial7"
External Depth - Imperial11"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The AC-407 is an Aluminum Chassis with natural finish. Suitable for use with aluminum enclosures. The aluminum chassis is welded at stress points for assured, maximum strength and rigidity. Sides folded in at bottom for additional support, optional bottom plate is easily attached.
- 0.04 Gauge
Applications
Industrial
Notes
Bottom plate sold separately.
Technical Specifications
Enclosure Type
Chassis
External Height - Metric
50.8mm
External Depth - Metric
279mm
Body Color
Natural
External Height - Imperial
2"
External Depth - Imperial
11"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Aluminum
External Width - Metric
178mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
7"
Product Range
-
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability