Print Page
Q1388PCE
Plastic Enclosure, IP67, NEMA 13, Junction Box, Polycarbonate, 125 mm, 75 mm, 74 mm, IP67
Image is for illustrative purposes only. Please refer to product description.

22 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $67.680 |
| 5+ | $62.280 |
| 10+ | $57.530 |
| 20+ | $56.860 |
| 50+ | $55.720 |
Price for:Each
Minimum: 1
Multiple: 1
$67.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoQ1388PCECopy
Newark Part No.83F7185
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialPolycarbonate
External Height - Metric125mm
External Width - Metric75mm
External Depth - Metric74mm
IP RatingIP67
Body ColorGray
NEMA RatingNEMA 4, 4X, 6, 12, 13
External Height - Imperial4.9"
External Width - Imperial2.95"
External Depth - Imperial2.9"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The Q1388PCE is a light-gray (RAL 7035) QLINE™ E Type-4X Enclosure made of polycarbonate. The model 13979 QLINE E polycarbonate enclosure house larger control provide additional size-range options and offer greater internal mounting flexibility than smaller QLINE products. Featuring contoured bodies with flush cover screws, they are functional in corrosive environments and can withstand occasional submersion.
- Opaque clear cover is impact-resistant polycarbonate for PCE series
- Polycarbonate is easily punched, drilled, filed or sawed
- Cross-point flush cover screws are strong, durable polyamide
- Cover includes a molded-in wire lead hole
- Mounting tracks along body side walls for PC card installation
- Molded internal pads for mounting optional panels, rails and other components
- Seamless foam-in-place gasket assures water-tight and dust-tight seal
Applications
Industrial
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
125mm
External Depth - Metric
74mm
Body Color
Gray
External Height - Imperial
4.9"
External Depth - Imperial
2.9"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Polycarbonate
External Width - Metric
75mm
IP Rating
IP67
NEMA Rating
NEMA 4, 4X, 6, 12, 13
External Width - Imperial
2.95"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability